The Omron D4N-5172 is a safety switch with a SPDT configuration, suitable for use with 250VAC at a maximum current rating of 10A. It features a top roller arm actuator style and a conduit termination style. The switch has a minimum insulation resistance of 100 and a maximum contact resistance of 25. It is designed for screw mount installation and operates within a temperature range of -30C to 70C.
Checking distributor stock and pricing after the page loads.
| Type | Safety |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Arm |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 300000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 5N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.8(Min)N |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 4mm |
| Minimum Over-Travel | 5mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |