The Omron D4N-522H is a safety-rated limit switch with a SPDT configuration and adjustable roller lever actuator. It has a maximum current rating of 10 amps at 250VAC and a maximum AC voltage rating of 250V. The switch has a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. It is designed for screw mount applications and operates within a temperature range of -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Safety |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Adjustable Roller Lever |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 300000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 4.5N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.4(Min)N |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 27° |
| Minimum Over-Travel | 40° |
| Mounting | Screw Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |