The Omron D4N-6131 is a DPST limit switch with a DC rated voltage of 250V and an AC voltage rating of 240V. It features a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. The switch operates within a temperature range of -30°C to 70°C and is rated for IP67, making it waterproof and dust tight. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4N-6131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 663gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-6131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
