The Omron D4N-6132 is a DPST chassis mount switch with a current rating of 2.5A and a voltage rating of 250V. It features a differential travel of 0.04inch and an operating force of 663gf. The switch has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. It operates within a temperature range of -30°C to 70°C and is compliant with IP67, waterproof, and dust tight ratings. The switch is packaged in bulk and has a termination type of screw.
Checking distributor stock and pricing after the page loads.
| Current Rating | 2.5A |
| Differential Travel | 0.04inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 663gf |
| Operating Position | 1.11inch |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |