The D4N Series On-Moment Chassis Mount Limit Switch is a basic and snap action switch with a DPST throw configuration, rated for 250V DC and 240V AC. It has a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. The switch is designed for chassis mount and has a screw termination. It operates within a temperature range of -30°C to 70°C and is compliant with IP67, waterproof, and dust tight ratings. The switch is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |