The Omron D4N-6D2G is a rotary limit switch with a 3PST throw configuration, rated for 250V DC and 240V AC. It features a chassis mount design with a screw termination and is rated for 459gf of operating force. The switch has an electrical life of 300,000 cycles and a mechanical life of 15,000,000 cycles. It is compliant with IP67, waterproof, and dust tight ratings, and is packaged in bulk. The Omron D4N-6D2G operates within a temperature range of -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |