The Omron D4N-6F22 is a rotary limit switch with a 3PST throw configuration and a maximum operating force of 510gf. It has a voltage rating of 240V AC and 250V DC, and is designed to operate within a temperature range of -30°C to 70°C. The switch is rated for 300,000 electrical cycles and 15,000,000 mechanical cycles, and is packaged in bulk with a chassis mount termination. It is compliant with RoHS regulations and features an IP67 rating for waterproof and dust-tight operation.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |