The Omron D4N-7187 is a general-purpose limit switch with a SPDT configuration and a plastic rod actuator. It has a maximum current rating of 10 amps at 250VAC and an electrical life of 300,000 operations. The switch features a minimum insulation resistance of 100 ohms and a maximum contact resistance of 25 ohms. It is designed for screw mount applications and operates within a temperature range of -30 to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plastic Rod |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 300000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 1.5N |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 15° |
| Mounting | Screw Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |