The Omron D4N-7ELE is a general purpose SPDT switch with a fork lever lock actuator style, rated for 10 amps at 250 volts AC, and a maximum AC voltage rating of 250 volts. It has a minimum insulation resistance of 100 ohms and a maximum contact resistance of 25 ohms. The switch is designed for screw mount applications and has a mechanical life of 10 million cycles. It operates within a temperature range of -30 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Fork Lever Lock |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 300000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |