The Omron D4N-8132 is a DPST limit switch with a DC rated voltage of 250V and an AC voltage rating of 240V. It features a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. The switch has an operating force of 663gf and is rated for use in environments with temperatures ranging from -30°C to 70°C. It is compliant with RoHS regulations and is available in a bulk packaging option. The D4N series switch is designed for use in chassis mount applications and is suitable for use in applications requiring IP67, waterproof, and dust-tight conditions.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 663gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |