The Omron D4N-8A2H is a DPST chassis mount limit switch with a rotary actuator type. It has an electrical life of 300,000 cycles and a mechanical life of 15,000,000 cycles. The switch operates within a temperature range of -30°C to 70°C and is rated for 240V AC and 250V DC. It is IP67 rated, waterproof, and dust tight, and meets RoHS compliance requirements.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |