The Omron D4N-8B2G is a DPST on-mom rotary limit switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a chassis mount design and is rated for 250V DC and 240V AC. The switch has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. It is RoHS compliant and has an operating force of 459gf.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |