The D4N-8B72 is a DPST on-momentary limit switch from Omron with a DC rated voltage of 250V and an operating force of 510gf. It has a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. The switch is rated for use in environments up to 70°C and is compliant with IP67, waterproof, and dust tight standards. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |