The Omron D4N-8C22 is a 3PST rotary limit switch with a 510gf operating force and a DC rated voltage of 250V. It features a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. The switch is rated for use in environments up to 70°C and is available in a bulk packaging configuration. It meets IP67, waterproof, and dust-tight ratings and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |