The Omron D4N-8C2H is a rotary limit switch with a 3PST throw configuration and an operating force of 459gf. It is rated for a DC voltage of 250V and an AC voltage of 240V. The switch is designed for chassis mount applications and features an IP67 rating for waterproof and dust-tight operation. It has a mechanical life of 15 million cycles and an electrical life of 300,000 cycles, with an operating temperature range of -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |