The Omron D4N-8C31 is a limit switch with a 3PST throw configuration, rated for 250V DC and 240V AC. It features a chassis mount design and a screw termination. The switch has an operating force of 663gf and is rated for 300,000 electrical cycles and 15,000,000 mechanical cycles. It is designed for use in environments with temperatures ranging from -30°C to 70°C and is compliant with IP67, waterproof, and dust-tight ratings. The switch is available in bulk packaging and meets RoHS compliance requirements.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 663gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |