The D4N-8C62 is a 2.5A, 250V limit switch from Omron with a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The switch is rated for use in IP67, waterproof, and dust-tight environments and is compliant with RoHS regulations. It features a screw termination and a 3PST throw configuration.
Checking distributor stock and pricing after the page loads.
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Operating Position | 1.457inch |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |