
The Omron D4N-8D32 is a 3PST on-moment switch with a chassis mount, rated for 250V DC and 240V AC. It has an operating force of 663gf and a maximum operating temperature of 70°C. The switch is IP67 rated, waterproof, and dust tight, and is compliant with RoHS regulations. It has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles, with a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 663gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
