The Omron D4N-8E2H is a DPST rotary limit switch with a 250V DC rated voltage and an operating force of 459gf. It has a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. The switch is rated for 240V AC and has a maximum operating temperature of 70°C. It is available in bulk packaging and is compliant with IP67, waterproof, and dust tight ratings. The switch is suitable for chassis mount applications and has a screw termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |