The D4N-8F32 is a 3PST limit switch from Omron with a DC rated voltage of 250V and an AC voltage rating of 240V. It features an operating force of 663gf and a mechanical life of 15,000,000 cycles. The switch is designed for chassis mount applications and has a packaging type of bulk. It is rated for IP67, is waterproof, and dust tight. The switch is RoHS compliant and has a minimum operating temperature of -30°C and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 663gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |