The Omron D4N-9126 is a 2.5A rotary switch with a DPST throw configuration, rated for 120V AC and 125V DC. It features a chassis mount and is designed for use in harsh environments, meeting IP67, waterproof, and dust-tight ratings. The switch has a mechanical life of 15 million cycles and an electrical life of 300,000 cycles, with an operating temperature range of -30°C to 70°C. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Connector |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |