The Omron D4N-9262 is a DPST on-mom limit switch with a 240V AC and 250V DC voltage rating. It features a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is rated for use in IP67, waterproof, and dust-tight environments and is compliant with RoHS regulations. The switch is packaged in bulk and has a screw mount package type.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |