
The Omron D4N-9A20 is a rotary limit switch with a current rating of 2.5A and a DC rated voltage of 250V. It has an operating force of 510gf and a mechanical life of 15,000,000 cycles. The switch is rated for an electrical life of 300,000 cycles and is designed for chassis mount applications. It is compliant with IP67, waterproof, and dust tight standards and is packaged in bulk.
Omron D4N-9A20 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Connector |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-9A20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
