The D4N-9A72 is a limit switch with a DC rated voltage of 250V and an operating force of 510gf. It has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. The switch is rated for use in environments with an operating temperature range of -30°C to 70°C. It is also compliant with IP67, waterproof, and dust tight standards. The D4N-9A72 is available in a screw mount package and is RoHS compliant.
Omron D4N-9A72 technical specifications.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Connector |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-9A72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.