
The Omron D4N-9B2G is a rotary limit switch with a current rating of 2.5A and a DC rated voltage of 250V. It features an operating force of 459gf and is designed for chassis mount applications. The switch is rated for 300,000 electrical cycles and 15,000,000 mechanical cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The D4N-9B2G is compliant with IP67 and is suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
