The Omron D4N-9D87 is a general purpose limit switch with a SP3T configuration, rated for 250VAC at 10A. It features a plastic rod actuator and a screw mount termination style. The switch has a minimum insulation resistance of 100 and a maximum contact resistance of 25. It is designed for operation between -30°C and 70°C, with an electrical life of 300,000 cycles and a mechanical life of 15,000,000 cycles.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SP3T |
| Actuator Style | Plastic Rod |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 300000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 1.5N |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 15° |
| Mounting | Screw Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |