The Omron D4N-9E2G is a rotary switch with a current rating of 2.5A and a DC rated voltage of 250V. It has an operating force of 459gf and a maximum operating temperature of 70°C. The switch is designed for chassis mount and is rated for 300,000 electrical cycles and 15,000,000 mechanical cycles. It is also compliant with IP67, making it waterproof and dust tight, and meets RoHS requirements.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Connector |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |