SPDT/DPST limit switch featuring a top roller plunger actuator. This general-purpose snap-action switch offers a 10A rating at 240VAC and 2.5A at 250VAC, with a DC voltage rating of 125V. It boasts an operating force of 6.5N, a differential travel of 0.04 inches, and an operating position of 1.125 inches. With an electrical life of 300,000 cycles and a mechanical life of 15,000,000 cycles, it is rated IP67 for waterproof and dust-tight protection. Panel or chassis mounting is supported via screw termination.
Omron D4N1132 technical specifications.
| Current Rating | 2.5A |
| Depth | 31.5mm |
| Differential Travel | 0.04inch |
| Electrical Life | 300000Cycles |
| Length | 83.6mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| Number of Contacts | 2 |
| Operating Force | 6.5N |
| Operating Position | 1.125inch |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N1132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.