Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4N2132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 2.5A |
| Depth | 30mm |
| Differential Travel | 0.04inch |
| Electrical Life | 300000Cycles |
| Length | 83.6mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Operating Position | 1.125inch |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N2132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
