
The D4N2A62 is a 2.5A roller lever switch with a chassis mount and a maximum operating temperature of 70°C. It has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. The switch is rated for 120V AC and 125V DC and has an operating position of 1.457 inches. It is IP67 rated, waterproof, and dust tight, and is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
| Actuator Type | ROLLER LEVER |
| Current Rating | 2.5A |
| Depth | 30mm |
| Electrical Life | 300000Cycles |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Operating Position | 1.457inch |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 31mm |
| RoHS | Compliant |
