
The Omron D4N4122 is a 2A rotary switch with a DPST throw configuration. It features a metal package, chassis mount, and IP67 rating for waterproof and dust-tight operation. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4N4122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Package/Case | Metal |
| Current Rating | 2.5A |
| Depth | 45mm |
| Electrical Life | 300000Cycles |
| Length | 64mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N4122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
