SPDT limit switch with roller lever actuator, featuring a 10A 250VAC rating and DPST/SPDT throw configuration. This general-purpose switch offers screw termination and chassis mounting, with a 5N operating force and IP67 waterproof/dust-tight rating. Electrical life extends to 300,000 cycles, with a mechanical life of 15,000,000 cycles. Approvals include UL, CSA, TUV, and CCC.
Checking distributor stock and pricing after the page loads.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, TUV, CCC |
| Current Rating | 2.5A |
| Depth | 31.5mm |
| Differential Travel | 0.06inch |
| Electrical Life | 300000Cycles |
| Height | 95.2mm |
| Length | 42.5mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Screw |
| Number of Contacts | 2 |
| Operating Force | 5N |
| Operating Position | 1.063inch |
| Orientation | Straight |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 31mm |
| RoHS | Compliant |