The D4NH-1DAS is a chassis mount switch with a shaft actuator type, rated for 300,000 electrical cycles and 1,000,000 mechanical cycles. It operates within a temperature range of -30°C to 70°C and is compliant with IP67, waterproof, and dust tight ratings. The switch has a 3PST throw configuration and is terminated with a screw. It is rated for 125V DC and 120V AC.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Shaft |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4NH |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
