Omron D4NH-4BAS technical specifications.
| Actuator Type | Shaft |
| Electrical Life | 300000Cycles |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NH-4BAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
