
The Omron D4NH-4CAS-NPT is a 3PST chassis mount switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a mechanical life of 1,000,000 cycles and an electrical life of 300,000 cycles. The switch is rated for 120V AC and 125V DC and meets IP67, waterproof, and dust-tight ratings. It is terminated with a screw and has a throw configuration of 3PST.
Omron D4NH-4CAS-NPT technical specifications.
| Actuator Type | Shaft |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NH-4CAS-NPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
