The Omron D4NH-4CBC-NPT is a 3PST chassis mount switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 300,000 cycles. The switch is rated for 120V AC and 125V DC and features an IP67 rating for waterproof and dust-tight performance. It is packaged in bulk with a screw termination and a single unit quantity.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |