The D4NL-1AFH-B4S is a safety interlock switch with a pole throw configuration of SPST/SPST/SPST/SPST and a switch configuration of N.O./N.C. It has a maximum current rating of 3A at 240VAC, certified by CCC and TUV. The switch is designed for screw mount and has a right angle body orientation. It operates within a temperature range of -10°C to 55°C and has a mechanical life of 1,000,000 cycles.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST/SPST/SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 240@(CCC/TUV)V |
| Max DC Voltage Rating | 250@(CCC/TUV)V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |