The Omron D4NL-1BDG-B4S is a safety interlock switch with a pole throw configuration of SPST/SPST/DPST and a switch configuration of N.O./N.C. It has a maximum current rating of 3 amps at 240VAC and is certified to CCC and TUV standards. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. It features a key actuator style and conduit termination style, with a screw mount and right-angle body orientation. The operating temperature range is -10 to 55°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST/SPST/DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 240@(CCC/TUV)V |
| Max DC Voltage Rating | 250@(CCC/TUV)V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |