
This disconnect actuator from Omron features a contact current rating of 10A and a maximum operating temperature of 55°C. It has a mechanical life of 1,000,000 cycles and is rated for 500,000 electrical cycles. The actuator is designed for chassis mount and is compliant with IP67, making it waterproof and dust tight. It has a voltage rating of 250V DC and 240V AC.
Omron D4NL-1CFG-B technical specifications.
| Actuator Type | Disconnect |
| Contact Current Rating | 10A |
| Current Rating | 3A |
| Depth | 35.5mm |
| Electrical Life | 500000Cycles |
| Length | 95mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4NL |
| Termination | Screw |
| Throw Configuration | 4P4T, DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| Width | 88.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NL-1CFG-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.