
DPST snap action switch with a 3A current rating and 240VAC voltage rating. Features a disconnect actuator, screw termination, and chassis mount. Offers a 500,000 cycle electrical life and 1,000,000 cycle mechanical life. Operates within a temperature range of -10°C to 55°C and boasts IP67, waterproof, and dust-tight ratings.
Omron D4NL-1DFA-BS technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 3059gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | D4NL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NL-1DFA-BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.