The D4NL-1GDJ-B4 is a 3PST/SPST/SPST key-operated safety interlock switch with a max current rating of 3A at 240VAC and a max AC voltage rating of 240V. It features a key actuator style and conduit termination style, with a screw mount and straight body orientation. The switch has an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles, with an operating temperature range of -10°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 3PST/SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 240@(CCC/TUV)V |
| Max DC Voltage Rating | 250@(CCC/TUV)V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |