
The Omron D4NL-2AFG-B disconnect switch features a current rating of 3A and a voltage rating of 240V AC. It has an operating force of 30N and a mechanical life of 1,000,000 cycles. The switch is rated for IP67, is waterproof and dust tight, and is compliant with RoHS regulations. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 30N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4NL |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |