The Omron D4NL-2AFG-B4 is a disconnect switch with a current rating of 3A and a voltage rating of 240V AC. It features a chassis mount design and is rated for operation in temperatures between -10°C and 55°C. With a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles, this switch is suitable for a variety of applications. It is also RoHS compliant and features an IP67 rating, making it resistant to dust and water.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4NL |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |