The D4NL-2AFG-BS is a SPST/SPST/SPST/SPST safety interlock switch with a maximum current rating of 3A at 240VAC and a maximum operating temperature range of -10 to 55°C. It features a screw mount and a key actuator style. The switch has an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. It is certified for use in CCC and TUV environments with a maximum AC voltage rating of 240V and a maximum DC voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST/SPST/SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 240@(CCC/TUV)V |
| Max DC Voltage Rating | 250@(CCC/TUV)V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |