The D4NL Series Disconnect Switch from Omron is a 3A rated electromechanical switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a chassis mount and a screw termination. The switch has a voltage rating of 240V AC and is rated for 500,000 electrical cycles and 1,000,000 mechanical cycles. It meets IP67, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4NL |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |