The D4NL Series Disconnect Switch from Omron is a 3A rated electromechanical switch with a 500000 cycle electrical life and a maximum operating temperature of 55°C. It features a chassis mount and a throw configuration of DPST. The switch is rated for use in IP67, waterproof, and dust tight environments. It has a pretravel of 0.354inch and a voltage rating of 240V AC. The switch is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4NL-2DDA-BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4NL-2DDA-BS technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4NL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NL-2DDA-BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.