
The D4NL Series Disconnect Switch from Omron is a 3A device with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a chassis mount and a screw termination. The switch has a voltage rating of 240V AC and a mechanical life of 1,000,000 cycles. It also meets IP67, Waterproof, and Dust Tight ratings. The switch is available in a bulk packaging with a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4NL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |