The Omron D4NL-2GDA-B4S is a 3PST/SPST/SPST key switch with a maximum current rating of 3 amps at 240VAC and a maximum DC voltage rating of 250 volts. It features a screw mount termination style and a right-angle body orientation. The switch has a mechanical life of 1 million cycles and an electrical life of 500,000 cycles. It is rated for operation between -10°C and 55°C.
Omron D4NL-2GDA-B4S technical specifications.
| Pole Throw Configuration | 3PST/SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 240@(CCC/TUV)V |
| Max DC Voltage Rating | 250@(CCC/TUV)V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron D4NL-2GDA-B4S to view detailed technical specifications.
No datasheet is available for this part.