The Omron D4NL-2GFG-B4 disconnect switch features a 3A current rating and 240V AC voltage rating. It has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for operation between -10°C and 55°C and is available in bulk packaging. It is RoHS compliant and features a chassis mount with a screw termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4NL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |