The Omron D4NL-2HFA-B is a disconnect switch with a current rating of 3A and a voltage rating of 240V AC. It features a DPST 3PST throw configuration and is designed for chassis mount applications. The switch has an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles, with an operating temperature range of -10°C to 55°C. The Omron D4NL-2HFA-B is RoHS compliant and rated IP67 for waterproof and dust-tight performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4NL-2HFA-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4NL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NL-2HFA-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.